PDP SEO Portlet

SR501C474KAR

Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ± 10%, X7R, 10.92 mm, Radial Box - 2 Pin

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR501C474KAR
Secondary Manufacturer Part#: SR501C474KAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX SR Series Conformally Coated Radial Leaded MLC

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 10%
Radial Box - 2 Pin
10.92 mm
MSL 1 - Unlimited
125 °C
-55 °C
8.89 mm
8.13 mm
5.08 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.48646
1000+
$3.46903
2000+
$3.4516
4000+
$3.43416
8000+
$3.41673