PDP SEO Portlet

SR501A473JAR

Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 5%, C0G / NP0, 10.92 mm, Radial Box - 2 Pin

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR501A473JAR
Secondary Manufacturer Part#: SR501A473JAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX SR Series Conformally Coated Radial Leaded MLC

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
± 5%
Radial Box - 2 Pin
C0G / NP0
10.92 mm
125 °C
-55 °C
8.89 mm
8.13 mm
SkyCap SR Series
5.08 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.25892
1000+
$3.17316
2000+
$3.0918
4000+
$3.03346
8000+
$2.97728