PDP SEO Portlet

SR405C275KAR

Multilayer Ceramic Capacitor, 2.7 uF, 50 V, ± 10%, X7R, 5.08 mm, Radial Box - 2 Pin

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR405C275KAR
Secondary Manufacturer Part#: SR405C275KAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX SR Series Conformally Coated Radial Leaded MLC

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
2.7 uF
± 10%
Radial Box - 2 Pin
X7R
5.08 mm
125 °C
-55 °C
10.16 mm
10.16 mm
SkyCap SR Series
3.81 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$5.9957
1000+
$5.96572
2000+
$5.93574
4000+
$5.90576
8000+
$5.87579