PDP SEO Portlet

SR305E225MAR

Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 20%, Z5U, Radial Leaded

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR305E225MAR
Secondary Manufacturer Part#: SR305E225MAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX SkyCap SR series are radial leaded multilayer ceramic capacitors with Z5U dielectric material. The capacitance value ranges from 0.01µF to 4.7µF.

  • Rated voltage of 50VDC, 100VDC
  • ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerance

Technical Attributes

Find Similar Parts

Description Value
2.2 µF
20%
Radial Leaded
PC Pin
5.08 mm
MSL 1 - Unlimited
85 °C
10 °C
-888
7.62 mm
7.62 mm
3.81 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.642
2000+
$0.62657
4000+
$0.61121
8000+
$0.60091
16000+
$0.59034