PDP SEO Portlet

SR305C474KARTR1

Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, Radial Leaded, X7R, 5.08 mm, SkyCap SR Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR305C474KARTR1
Secondary Manufacturer Part#: SR305C474KARTR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX SR Series Conformally Coated Radial Leaded MLC

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 10%
Radial Leaded
5.08 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
7.62 mm
7.62 mm
3.81 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.32584
4000+
$0.3166
8000+
$0.30786
16000+
$0.29446
32000+
$0.28325