PDP SEO Portlet

SR305C105KAR

Multilayer Ceramic Capacitor, 1 µF, 50 V, ± 10%, Radial Leaded, X7R, 5.08 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR305C105KAR
Secondary Manufacturer Part#: SR305C105KAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SR305C105KAR is a SR series (SkyCap®) series conformally coated radial leaded MLC. The leaded capacitor exhibits excellent thermal shock and vibration resistance compared to SMD ceramics.

  • Capacitance is 1µF
  • Capacitance tolerance is ±10%
  • Dielectric characteristic is X7R
  • Voltage is 50V DC
  • Epoxy case material
  • Ideal for industrial applications
  • Features high-speed pick and place compatible

Technical Attributes

Find Similar Parts

Description Value
1 µF
10%
Radial Leaded
PC Pin
5.08 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
7.62 mm
7.62 mm
3.81 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  1422.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1+
$0.98088