PDP SEO Portlet

SR301E105MAR

Multilayer Ceramic Capacitor, 1 µF, 100 V, ± 20%, Radial Leaded, Z5U, 5.08 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR301E105MAR
Secondary Manufacturer Part#: 56K3817
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SkyCap SR series Multilayer Ceramic Capacitor with radial leaded terminals. It offers NP0, X7R and Z5U dielectrics standard. Voltages range from 50 to 500V and capacitance values up to 10µF. It is suitable for commodity applications with voltage requirements up to 500V and where leaded device is preferred over SMD. The leaded capacitors exhibit excellent thermal shock and vibration resistance compared to SMD ceramics.

  • Epoxy case
  • High speed pick and place compatible
  • Variety of common lead spacing options

Technical Attributes

Find Similar Parts

Description Value
1 µF
20%
Radial Leaded
Radial Leaded
5.08 mm
MSL 1 - Unlimited
85 °C
10 °C
-888
7.62 mm
7.62 mm
3.81 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.33
10+
$0.93
25+
$0.849
50+
$0.767
100+
$0.686
500+
$0.574
1000+
$0.536