PDP SEO Portlet

SR301C224KAA

Cap Ceramic 0.22uF 100V X7R 10% Radial 5.08mm 125°C Bulk

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR301C224KAA
Secondary Manufacturer Part#: SR301C224KAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX SR Series Conformally Coated Radial Leaded MLC

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
0.22 µF
± 10%
Radial Leaded
PC Pin
5.08 mm
125 °C
-55 °C
7.62 mm
7.62 mm
SkyCap SR Series
7.62 x 3.81 x 7.62 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.31592