PDP SEO Portlet

SR215E105MAR

Multilayer Ceramic Capacitor, 1 µF, 50 V, ± 20%, Radial Leaded, Z5U, 5.08 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR215E105MAR
Secondary Manufacturer Part#: SR215E105MAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX SkyCap SR series are radial leaded multilayer ceramic capacitors with Z5U dielectric material. The capacitance value ranges from 0.01µF to 4.7µF.

  • Rated voltage of 50VDC, 100VDC
  • ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerance

Technical Attributes

Find Similar Parts

Description Value
1 µF
20%
Radial Leaded
Radial Leaded
5.08 mm
MSL 1 - Unlimited
85 °C
10 °C
-888
5.08 mm
5.08 mm
3.175 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.177
2000+
$0.17275
4000+
$0.16851
8000+
$0.16567
16000+
$0.16276