PDP SEO Portlet

SR215C223KAR

Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, Radial Leaded, X7R, 5.08 mm, Radial Leaded

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR215C223KAR
Secondary Manufacturer Part#: SR215C223KAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX - SkyCap SR series Multilayer Ceramic Capacitor with radial leaded terminals. It offers NP0, X7R and Z5U dielectrics standard. Voltages range from 50 to 500V and capacitance values up to 10µF. It is suitable for commodity applications with voltage requirements up to 500V and where leaded device is preferred over SMD. The leaded capacitors exhibit excellent thermal shock and vibration resistance compared to SMD ceramics.

  • Epoxy case
  • High speed pick and place compatible
  • Variety of common lead spacing options

Technical Attributes

Find Similar Parts

Description Value
0.022 uF
± 10%
Radial Leaded
Radial Leaded
5.08 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
5.08 mm
5.08 mm
3.175 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.13419