PDP SEO Portlet

SR215C104MARTR2

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, X7R, Radial Leaded

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR215C104MARTR2
Secondary Manufacturer Part#: SR215C104MARTR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX SR Series Conformally Coated Radial Leaded MLC

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08634
6000+
$0.0859
12000+
$0.08546
24000+
$0.08502
48000+
$0.08458