PDP SEO Portlet

SR212A390JARTR2

Multilayer Ceramic Capacitor, 39 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR212A390JARTR2
Secondary Manufacturer Part#: SR212A390JARTR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX SR Series Conformally Coated Radial Leaded MLC

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
39 pF
5%
PC Pin
5.08 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
5.08 mm
5.08 mm
3.175 mm
-888
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.22344
6000+
$0.2223
12000+
$0.22116
24000+
$0.22002
48000+
$0.21888