PDP SEO Portlet

SR211C104KARTR1

Multilayer Ceramic Capacitor, 0.1 µF, 100 V, ± 10%, Radial Leaded, X7R, 5.08 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR211C104KARTR1
Secondary Manufacturer Part#: SR211C104KARTR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SR211C104KARTR1 is a SkyCap®/SR series conformally coated radial leaded MLC. The leaded capacitor exhibits excellent thermal shock and vibration resistance compared to SMD ceramics. It features high-speed pick and place compatible.

  • Ideal for industrial applications
  • Epoxy case material
  • 100V voltage rating
  • X7R temperature coefficient
  • Capacitance tolerance: ±10%
  • 5.08mm width, 5.08mm height, 3.175mm thickness
  • 5.08mm lead spacing, 0.508mm lead diameter
  • Temperature ranges up to 125°C
  • 0.1µF capacitance

Technical Attributes

Find Similar Parts

Description Value
0.1 µF
10%
Radial Leaded
Radial Leaded
5.08 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
5.08 mm
5.08 mm
3.175 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  45000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.10712
6000+
$0.10455
12000+
$0.10199
24000+
$0.10027
48000+
$0.09851