PDP SEO Portlet

SR211C102KARTR1

Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 10%, Radial Leaded, X7R, 5.08 mm, SkyCap SR Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR211C102KARTR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
null
5.08 mm
-55 °C
X7R
Radial Leaded
SkyCap SR Series
± 10%
5.08 mm
3.175 mm
null
5.08 mm
100 V
null
null
125 °C
1000 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.13527
3000+
$0.13527
SubTotal:
$405.81