PDP SEO Portlet

SR211A821JARTR1

Multilayer Ceramic Capacitor, 820 pF, 100 V, ± 5%, C0G / NP0, 5.08 mm, Radial Box - 2 Pin

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR211A821JARTR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
null
5.08 mm
-55 °C
C0G / NP0
null
null
null
5.08 mm
3.175 mm
null
5.08 mm
100 V
null
Radial Box - 2 Pin
125 °C
820 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.278
3000+
$0.278
6000+
$0.27661
12000+
$0.27522
24000+
$0.27383
48000+
$0.27244
SubTotal:
$834.00