PDP SEO Portlet

SR205E104MAATR1

Multilayer Ceramic Capacitor, SkyCap, SR Series, 0.1 µF, 50 V, ± 20%, PC Pin, Z5U, 2.54 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR205E104MAATR1
Secondary Manufacturer Part#: 94W2819
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SR205E104MAATR1 is a radial leaded Multilayer Ceramic Capacitor with 100% tin-plated leads, Z5U dielectric and an epoxy case.

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 20%
Radial Leaded
PC Pin
2.54 mm
MSL 1 - Unlimited
85 °C
10 °C
5.08 mm
5.08 mm
SkyCap SR Series
5.08 x 3.175 x 5.08
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.43
25+
$0.204
50+
$0.194
100+
$0.184
250+
$0.168