PDP SEO Portlet

SR205E104MAA

Multilayer Ceramic Capacitor, 0.1 µF, 50 V, ± 20%, Radial Leaded, Z5U, 2.54 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR205E104MAA
Secondary Manufacturer Part#: 95W2702
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX SR Series Conformally Coated Radial Leaded MLC

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
0.1 µF
± 20%
PC Pin
2.54 mm
MSL 1 - Unlimited
85 °C
10 °C
5.08 mm
5.08 mm
SkyCap SR Series
5.08 x 3.175 x 5.08 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: