PDP SEO Portlet

SR201C223KAR

Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, Radial Leaded, X7R, 2.54 mm, Radial Leaded

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR201C223KAR
Secondary Manufacturer Part#: SR201C223KAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX SkyCap SR series are radial leaded multilayer ceramic capacitors with X7R dielectric material. The capacitance value ranges from 470pF to 10µF.

  • Rated voltage of 50VDC, 100VDC and 200VDC
  • ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerance

Technical Attributes

Find Similar Parts

Description Value
0.022 uF
± 10%
Radial Leaded
Radial Leaded
2.54 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
5.08 mm
5.08 mm
3.175 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: