PDP SEO Portlet

SR201C104KAR

Multilayer Ceramic Capacitor, 0.1 µF, 100 V, ± 10%, Radial Leaded, X7R, 2.54 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR201C104KAR
Secondary Manufacturer Part#: SR201C104KAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX SkyCap SR series are radial leaded multilayer ceramic capacitors with X7R dielectric material. The capacitance value ranges from 470pF to 10µF.

  • Rated voltage of 50VDC, 100VDC and 200VDC
  • ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerance

Technical Attributes

Find Similar Parts

Description Value
0.1 µF
10%
Radial Leaded
Radial Leaded
2.54 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
5.08 mm
5.08 mm
3.175 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  24000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.1285
2000+
$0.12541
4000+
$0.12234
8000+
$0.12028
16000+
$0.11816