PDP SEO Portlet

SR201C104KAATR1

Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, PC Pin, X7R, 2.54 mm, Radial Leaded

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR201C104KAATR1
Secondary Manufacturer Part#: SR201C104KAATR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX SR Series Conformally Coated Radial Leaded MLC

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
Radial Leaded
PC Pin
2.54 mm
MSL 1 - Unlimited
125 °C
-55 °C
6.6 mm
5.08 mm
SkyCap SR Series
3.175 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: