PDP SEO Portlet

SR201C103KAR

Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, Radial Leaded, X7R, 2.54 mm, Radial Leaded

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR201C103KAR
Secondary Manufacturer Part#: SR201C103KAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SR201C103KAR is a SkyCap®/SR series conformally coated radial leaded MLC. The leaded capacitor exhibits excellent thermal shock and vibration resistance compared to SMD ceramics. It features high-speed pick and place compatible.

  • Ideal for industrial applications
  • Epoxy case material
  • 100V voltage rating
  • X7R temperature coefficient
  • Capacitance tolerance: ±10%
  • 5.08mm width, 5.08mm height, 3.175mm thickness
  • 2.54mm lead spacing, 0.508mm lead diameter
  • Temperature ranges up to 125°C
  • 0.01µF capacitance

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 10%
Radial Leaded
Radial Leaded
2.54 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
5.08 mm
5.08 mm
3.175 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  758.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.12449
2+
$0.12342
4+
$0.12167
8+
$0.11991
16+
$0.11816