PDP SEO Portlet

SR201A681KAR

Cap Ceramic 680pF 100V C0G 10% Radial 2.54mm 125°C Bulk

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR201A681KAR
Secondary Manufacturer Part#: SR201A681KAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX SR Series Conformally Coated Radial Leaded MLC

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
680 pF
Through Hole
PC Pin
C0G
MSL 1 - Unlimited
125 °C
-55 °C
5.08 mm
5.08 mm
5.08 x 3.175 x 5.08
10 %
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: