PDP SEO Portlet

SR201A222FARTR1

Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 1%, C0G / NP0, 2.54 mm, Radial Box - 2 Pin

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR201A222FARTR1
Secondary Manufacturer Part#: SR201A222FARTR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX SR Series Conformally Coated Radial Leaded MLC

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
2200 pF
± 1%
Radial Box - 2 Pin
2.54 mm
125 °C
-55 °C
5.08 mm
5.08 mm
3.17 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.59489
6000+
$1.54964
12000+
$1.5069
24000+
$1.44129
48000+
$1.43323