PDP SEO Portlet

SR201A182JAR

Multilayer Ceramic Capacitor, 1800 pF, 100 V, ± 5%, Radial Leaded, C0G / NP0, 2.54 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR201A182JAR
Secondary Manufacturer Part#: SR201A182JAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX SR Series Conformally Coated Radial Leaded MLC

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
1800 pF
± 5%
Radial Leaded
C0G / NP0
2.54 mm
125 °C
5.08 mm
5.08 mm
SkyCap SR Series
3.175 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.352
2000+
$0.34128
4000+
$0.33957
8000+
$0.33786
16000+
$0.33614