PDP SEO Portlet

SR151A471JAR

Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 5%, Radial Leaded, C0G / NP0, 2.54 mm, Radial Leaded

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR151A471JAR
Secondary Manufacturer Part#: SR151A471JAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SR151A471JAR is a SkyCap SR series radial leaded multilayer ceramic capacitor.

  • Capacitance value is 470pF with ±5% tolerance
  • 2.54mm lead spacing
  • Rated voltage of 100VDC
  • C0G (NP0) dielectric material
  • Conformally coated radial leaded MLC
  • Epoxy case

Technical Attributes

Find Similar Parts

Description Value
470 pF
± 5%
Radial Leaded
Radial Leaded
2.54 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
3.81 mm
3.81 mm
2.54 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.18649