PDP SEO Portlet

SR151A220JAR

Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 5%, Radial Leaded, C0G / NP0, 2.54 mm, Radial Leaded

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR151A220JAR
Secondary Manufacturer Part#: SR151A220JAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX SkyCap SR series are radial leaded multilayer ceramic capacitors with C0G (NP0) dielectric material. The capacitance value ranges from 1pF to 0.1µF.

  • Rated voltage of 50VDC, 100VDC and 200VDC
  • ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerance

Technical Attributes

Find Similar Parts

Description Value
22 pF
± 5%
Radial Leaded
Radial Leaded
2.54 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
3.81 mm
3.81 mm
2.54 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.4606
2+
$0.24375
4+
$0.2425
8+
$0.24125
16+
$0.11679