PDP SEO Portlet

SR151A180JAR

Multilayer Ceramic Capacitor, 18 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR151A180JAR
Secondary Manufacturer Part#: SR151A180JAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX SR Series Conformally Coated Radial Leaded MLC

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
18 pF
5%
Radial Leaded
Radial Leaded
2.54 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
3.81 mm
3.81 mm
2.54 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  26.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.1094
2+
$0.10846
4+
$0.10692
8+
$0.10538
16+
$0.10383