SR151A150JAR
Multilayer Ceramic Capacitor, 15 pF, 100 V, ± 5%, Radial Leaded, C0G / NP0, 2.54 mm, Radial Leaded
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: SR151A150JAR
Secondary Manufacturer Part#: SR151A150JAR
- RoHS 10 Compliant
- Tariff Charges
The AVX SkyCap SR series are radial leaded multilayer ceramic capacitors with C0G (NP0) dielectric material. The capacitance value ranges from 1pF to 0.1µF.
- Rated voltage of 50VDC, 100VDC and 200VDC
- ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 pF | ||
| ± 5% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 2.54 mm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| -888 | ||
| 3.81 mm | ||
| 3.81 mm | ||
| 2.54 mm | ||
| -888 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |