PDP SEO Portlet

SR122A101KARTR2

Multilayer Ceramic Capacitor, 100 pF, 200 V, ± 10%, C0G / NP0, 2.54 mm, Radial Box - 2 Pin

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR122A101KARTR2
Secondary Manufacturer Part#: SR122A101KARTR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX SR Series Conformally Coated Radial Leaded MLC

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
100 pF
± 10%
Radial Box - 2 Pin
C0G / NP0
2.54 mm
125 °C
-55 °C
3.81 mm
3.81 mm
SkyCap SR Series
2.54 mm
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.145
7000+
$0.14428
14000+
$0.14355
28000+
$0.14282
56000+
$0.1421