PDP SEO Portlet

SR121A391JARTR2

Multilayer Ceramic Capacitor, 390 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR121A391JARTR2
Secondary Manufacturer Part#: SR121A391JARTR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX SR Series Conformally Coated Radial Leaded MLC

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:7000  Mult:3500  
USD $: