SR071C332KARAP2
Multilayer Ceramic Capacitor, 3300 pF, 100 V, ± 10%, X7R, 2.54 mm, Radial Box - 2 Pin
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: SR071C332KARAP2
Secondary Manufacturer Part#: SR071C332KARAP2
- RoHS 10 Compliant
- Tariff Charges
AVX SR Series Conformally Coated Radial Leaded MLC
- Temperature Coefficients: C0G (NP0), X7R, Z5U
- 200, 100, 50 Volts (300V, 400V & 500V also available)
- Case Material: Epoxy Lead Material:
- RoHS Compliant, 100% Tin
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3300 pF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| 2.54 mm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 3.81 mm | ||
| 3.81 mm | ||
| SkyCap SR Series | ||
| 2.54 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |