PDP SEO Portlet

SR071A270JARTR1

Multilayer Ceramic Capacitor, 27 pF, 100 V, ± 5%, C0G / NP0, 2.54 mm, Radial Box - 2 Pin

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR071A270JARTR1
Secondary Manufacturer Part#: SR071A270JARTR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX SR Series Conformally Coated Radial Leaded MLC

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
27 pF
± 5%
Radial Box - 2 Pin
C0G / NP0
2.54 mm
MSL 1 - Unlimited
125 °C
-55 °C
3.81 mm
3.81 mm
SkyCap SR Series
2.54 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $: