SQCB9M181JA1ME
SMD Multilayer Ceramic Capacitor, 180 pF, 300 V, 1111 [2828 Metric], ± 5%, SQ Series, 2.8 mm, 2.8 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: SQCB9M181JA1ME
Secondary Manufacturer Part#: SQCB9M181JA1ME
- RoHS 10 Compliant
- Tariff Charges
The SQ series exhibits low loss, high current handling and high self resonance. Available in capacitance values from .1pF to 240pF at a working voltage of 250VDC. Tolerances available as tight at ± 0.05pF.
- Low ESR
- High Q
- High Self Resonance
- Capacitance Range 0.1 pF to 240 pF
- EIA Size
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 180 pF | ||
| ± 5% | ||
| 1111 [2828 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.8 mm | ||
| SQ Series | ||
| 2.8 mm | ||
| MIL-PRF-55681 | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |