PDP SEO Portlet

SQCB2M281JAJWE

SMD Multilayer Ceramic Capacitor, 280 pF, 200 V, 1111 [2828 Metric], ± 5%, SQ Series, 2.8 mm, 2.8 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SQCB2M281JAJWE
Secondary Manufacturer Part#: SQCB2M281JAJWE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SQ series exhibits low loss, high current handling and high self resonance. Available in capacitance values from .1pF to 240pF at a working voltage of 250VDC. Tolerances available as tight at ± 0.05pF.

  • Low ESR
  • High Q
  • High Self Resonance
  • Capacitance Range 0.1 pF to 240 pF
  • EIA Size

Technical Attributes

Find Similar Parts

Description Value
280 pF
± 5%
1111 [2828 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
2.8 mm
SQ Series
2.8 mm
MIL-PRF-55681
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $: