PDP SEO Portlet

SMX55C105KAN240

Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, 6.1 mm, Through Hole, SMX Series, -55 °C

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SMX55C105KAN240
Secondary Manufacturer Part#: SMX55C105KAN240
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMX-style, stacked Switch Mode Power Supply Capacitors (SMPS) utilizing Multilayer Ceramic (MLCC) construction are ideally suited for high temperature applications up to 200ºC. This product is intended for downhole oil exploration, including logging while drilling, geophysical probes, as well as space and aerospace electronics. The high temperature solder utilized in the construction of SMX-style parts assures reliable operation in harsh environments. The wide product offering provides designers a solution for high capacitance value and high voltage capacitors rated at 200°C. The SMX-style capacitors are ideally suited for applications as DC filters in high power, high frequency motor drives, high pulsed-current circuitry, as well as low power electronics.

SMX-style, SMPS capacitors are characterized with excellent performance in comparison to wet tantalum products.

  • Much lower ESR and lower losses
  • Excellent capacitance retention with frequency
  • Excellent high frequency performance
  • Low DC leakage current
  • Much higher current handling capabilities

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
Through Hole
X7R
125 °C
-55 °C
SMX Series
6.1 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:49  Mult:49  
USD $: