PDP SEO Portlet

SMX45C505KAN360

Stacked Multilayer Ceramic Capacitor, 5 uF, 50 V, ± 10%, X7R (VHT)10.541 mm Stack Height

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SMX45C505KAN360
Secondary Manufacturer Part#: SMX45C505KAN360
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMX series stacked Multilayer Ceramic Capacitor is ideally suited for high temperature applications up to 200°C and switch mode power supply. This product is intended for down hole oil exploration, including logging while drilling, geophysical probes, as well as space and aerospace electronics. The high temperature solder utilized in the construction of SMX-style parts assures reliable operation in harsh environments. The wide product offering provides designers a solution for high capacitance value and high voltage capacitors rated at 200°C. It is also suitable for DC filters in high power, high frequency motor drives, high pulsed-current circuitry, as well as low power electronics. The SMX-style SMPS capacitors are characterized with excellent performance in comparison to wet tantalum products.

  • Much lower ESR and lower losses
  • Excellent capacitance retention with frequency
  • Excellent high frequency performance
  • Low DC leakage current
  • Much higher current handling capabilities
  • SMD conformal

Technical Attributes

Find Similar Parts

Description Value
5 µF
10%
125 °C
-55 °C
10.541 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $: