PDP SEO Portlet

SM045C106KHN280

AVX PART LOADS DESC TO BE DEFINED

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SM045C106KHN280
Secondary Manufacturer Part#: SM045C106KHN280
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SM-style, Switch Mode Power Supply (SMPS) capacitors are the closest to the ideal electrical energy storage devices due to high CV product and extremely low ESR and ESL.

In addition to traditionally offered COG (Class I) and X7R (Class II) type dielectrics, AVX introduces another class I, temperature compensated N1500 dielectric characterized with very low dissipation factor. Thanks to considerably higher relative dielectric constant of N1500 dielectric, the CV product is more than doubled in comparison to ultra-stable COG dielectric, resulting in a significant reduction in the size of capacitor and a significant improvement of volumetric efficiency.

  • Operating Temperature Range
    • -55° to +125°C
  • Voltage Ratings
    • 50VDC through 500VDC (+125°C)
  • Dielectric Withstanding Voltage
    • 250% rated voltage for 5 seconds with 30 to 50mA charging current
  • Insulation Resistance (25°C, rated DC voltage)
    • 100KMO min. or 1000MO-µF min. whichever is less
  • Insulation Resistance (125ºC, rated DC voltage)
    • 10KMO min. or 100MO-µF min. whichever is less
  • Thermal Shock Capabilities
    • 5 cycles (-55°C to +125°C)
  • Life Test Capabilities (1000 hours)
    • 200% rated voltage at +125°C (500Volt units @ 600VDC)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $: