SL215E105MABTR1
Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 20%, PC Pin, Z5U, 5.08 mm, Radial Leaded
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: SL215E105MABTR1
Secondary Manufacturer Part#: SL215E105MABTR1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 5.08 mm | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| 10 °C | ||
| 5.864 mm | ||
| 5.08 mm | ||
| SkyCap SL Series | ||
| 3.175 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |