PDP SEO Portlet

SCCX50B207SSB

Supercapacitor, 200 F, 2.7 V, Radial Leaded, -10%, +30%, 10 mm, 1000 hours @ 60°C, Can, Through Hole

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SCCX50B207SSB
Secondary Manufacturer Part#: SCCX50B207SSB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SCC Series of cylindrical electrochemical double-layer capacitors offer excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting and Pulse Power Applications.

  • High pulse power capability
  • Low ESR
  • Low leakage current

Technical Attributes

Find Similar Parts

Description Value
200 F
-10%, +30%
Can
Through Hole
Radial Leaded
6000 uOhm
10 mm
1000 hours @ 60°C
65 °C
-40 °C
30 mm
50 mm
-888
30 x 50
-888
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$8.44595
100+
$8.27815
200+
$8.15927
400+
$8.04376
800+
$7.8125