SA201A102JAA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.001 uF | ||
| ± 5% | ||
| Axial Leaded | ||
| PC Pin | ||
| C0G | ||
| 25.4 mm | ||
| 125 °C | ||
| -55 °C | ||
| 2.54 mm | ||
| 6.6 mm | ||
| SpinGuard SA Series | ||
| 2.54 x 6.6 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240040 |