SA102A100CAR
Multilayer Ceramic Capacitor, 10 pF, 200 V, ± 0.25pF, Axial Leaded, C0G / NP0, SpinGuard SA Series
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: SA102A100CAR
Secondary Manufacturer Part#: SA102A100CAR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 pF | ||
| ± 0.25pF | ||
| Axial Leaded | ||
| C0G / NP0 | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.54 mm | ||
| 4.32 mm | ||
| SpinGuard SA Series | ||
| 2.54 x 4.32 | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240040 |