SA101A271JARC
Multilayer Ceramic Capacitor, 270 pF, 100 V, ± 5%, PC Pin, C0G / NP0, 25.4 mm, Axial Leaded
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: SA101A271JARC
Secondary Manufacturer Part#: SA101A271JARC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 270 pF | ||
| ± 5% | ||
| Axial Leaded | ||
| PC Pin | ||
| C0G / NP0 | ||
| 25.4 mm | ||
| 125 °C | ||
| -55 °C | ||
| 2.54 mm | ||
| 4.32 mm | ||
| SpinGuard SA Series | ||
| 2.54 x 4.32 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240040 |
| Schedule B: | 8532240040 |