RH521C226MA3RA3
Stacked Multilayer Ceramic Capacitor, 22 uF, 100 V, ± 20%, X7R, 4242 [1010 Metric]
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: RH521C226MA3RA3
Secondary Manufacturer Part#: RH521C226MA3RA3
- RoHS 10 Compliant
- Tariff Charges
The RH ranges uses high volumetric efficient X7R capacitors in a “J” style lead frame. When large ceramic capacitors are used in applications, they can easily be affected by stresses caused by temperature variations, thermal shock, and mechanical vibrations. PCB bend movement and temperature stresses on the ceramic capacitors. The RH range allows the capacitors to be double stacked so a higher volumetric efficiency can be achieved by the customer, and this save on PCB space.
- RH 21/22 are AEC-Q200 compliant
- RH range has low ESR/ESL capability
- PCB space saving using double stacked MLCCs
- Enhanced thermo mechanical stress resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 uF | ||
| 20% | ||
| 125 °C | ||
| -55 °C | ||
| 8.2 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |