RH225C226KA30A3
Stacked Multilayer Ceramic Capacitor, 22 uF, 50 VDC, ± 10%, X7R, SMD, 9 mm Stack Height
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Stacked Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: RH225C226KA30A3
Secondary Manufacturer Part#: RH225C226KA30A3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 uF | ||
| ± 10% | ||
| SMD | ||
| X7R | ||
| 125 °C | ||
| -55 °C | ||
| RH Series | ||
| AEC-Q200 | ||
| 9 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |