PDP SEO Portlet

NOSB226M006R0600

Niobium Oxide Capacitor, 22 uF, 6.3 V, 0.65 ohm, 1411 [3528 Metric], ± 20%, Surface Mount, 3.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: NOSB226M006R0600
Secondary Manufacturer Part#: NOSB226M006R0600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NOS Low ESR series of OxiCap niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value as the key requirement for mass manufactured electronic products. A new solid electrolyte capacitor OxiCap has been developed by AVX in standard EIA SMT case sizes. The OxiCap non-burn technology is based on NbO niobium oxide ceramic material as the anodic material processed through the same manufacturing process as tantalum capacitors. Nb2O5 dielectric in combination to self-healing MnO2 cathode is a basis for an excellent reliability level 0.2%/1000 hrs. within a temperature range up to 125°C and rated voltage 8V (rail voltage 5V). Electrical parameters are similar to general low ESR tantalum specifications. NbO and MnO2 are widely available materials. The laser coded orange molded body gives total traceability.

  • Low ESR Nb0 capacitors
  • Non-burn safe technology
  • Reliability level: 0.2%/1000 hrs.
  • CV range: 10-1000µF / 1.8-8V
  • 9 case sizes available
  • IBM global approval received in 2004
  • Elektra Award received in 2005
  • Meets requirements of AEC-Q200
  • -55 to +125°C operation temperature

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
1411 [3528 Metric]
Surface Mount
0.65 Ohm
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
AEC-Q200
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.53254
20000+
$0.51799
40000+
$0.5035
80000+
$0.48193
160000+
$0.46452