NOSA106M006R0800
Niobium Oxide Capacitor, 10 uF, 6.3 V, 0.8 ohm, 1206 [3216 Metric], ± 20%, Surface Mount, 3.2 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Niobium Oxide Capacitors
Avnet Manufacturer Part #: NOSA106M006R0800
Secondary Manufacturer Part#: NOSA106M006R0800
- RoHS 10 Compliant
- Tariff Charges
The OxiCap NOS Low ESR series Niobium Oxide Capacitor suitable for medium power DC/DC for transportation applications.
- Low ESR
- Non-burn safe technology
- 0.2%/1000hrs Reliability level
- 10 to 1000µF/1.8 to 8V CV range
- 9 Case sizes available
- IBM global approval received in 2004
- Elektra Award received in 2005
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 20% | ||
| 1206 [3216 Metric] | ||
| Surface Mount | ||
| 0.8 Ohm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 3.2 mm | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |