NOJW336M006RWJ
Niobium Oxide Capacitor, 33 uF, 6.3 V, 0.5 ohm, 2312 [6032 Metric], ± 20%, Surface Mount, 6 mm
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Niobium Oxide Capacitors
Avnet Manufacturer Part #: NOJW336M006RWJ
Secondary Manufacturer Part#: NOJW336M006RWJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 uF | ||
| ± 20% | ||
| 2312 [6032 Metric] | ||
| Surface Mount | ||
| 0.5 Ohm | ||
| MSL 1 - Unlimited | ||
| 105 °C | ||
| -55 °C | ||
| 1.5 mm | ||
| 6 mm | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |