NOJB686M004RWJ
Niobium Oxide Capacitor, 68 uF, 4 V, 1.5 ohm, 1210 [3225 Metric], ± 20%, Surface Mount, 3.5 mm
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Niobium Oxide Capacitors
Avnet Manufacturer Part #: NOJB686M004RWJ
Secondary Manufacturer Part#: NOJB686M004RWJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 68 uF | ||
| ± 20% | ||
| 1210 [3225 Metric] | ||
| Surface Mount | ||
| 1.5 Ohm | ||
| MSL 1 - Unlimited | ||
| 105 °C | ||
| -55 °C | ||
| 1.9 mm | ||
| 3.5 mm | ||
| 2.8 mm | ||
| AEC-Q200 | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |