PDP SEO Portlet

NOJA226M006RWJ

Niobium Oxide Capacitor, 22 uF, 6.3 V, 1.8 ohm, 1206 [3216 Metric], ± 20%, Surface Mount, 3.2 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: NOJA226M006RWJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Non-burn safe technology
  • Reliability level: 0.5%/1000 hrs.
  • CV range: 2.2-470µF / 1.8-10V
  • 7 case sizes in low profile available
  • IBM global approval received in 2004
  • Elektra Award received in 2005

Technical Attributes

Find Similar Parts

Description Value
22 µF
± 20%
1206 [3216 Metric]
Surface Mount
1.8 ohm
105 °C
-55 °C
1.6 mm
3.2 mm
OxiCap NOJ Series
1.6 mm
AEC-Q200
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.20133
2000+
$0.20133
4000+
$0.19583
8000+
$0.19035
16000+
$0.1822
32000+
$0.17561
SubTotal:
$402.66