NOJA226M004RWJ
Niobium Oxide Capacitor, 22 uF, 4 V, 1.9 ohm, 1206 [3216 Metric], ± 20%, Surface Mount, 3.2 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Niobium Oxide Capacitors
Avnet Manufacturer Part #: NOJA226M004RWJ
- RoHS 10 Compliant
- Tariff Charges
- Non-burn safe technology
- Reliability level: 0.5%/1000 hrs.
- CV range: 2.2-470µF / 1.8-10V
- 7 case sizes in low profile available
- IBM global approval received in 2004
- Elektra Award received in 2005
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 µF | ||
| ± 20% | ||
| 1206 [3216 Metric] | ||
| Surface Mount | ||
| 1.9 ohm | ||
| MSL 1 - Unlimited | ||
| 105 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 3.2 mm | ||
| OxiCap NOJ Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |